Texas Instruments TMS320LF2406APZA

DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
$ 18.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2406APZA.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet135 pages14 years ago
Datasheet11 pages21 years ago
Technical Drawing2 pages27 years ago
Datasheet44 pages27 years ago

Farnell

Mouser

HQonline

Sierra IC

Inventory History

3 month trend:
-5.49%

CAD Models

Download Texas Instruments TMS320LF2406APZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.93
$ 16.905
$ 16.905
Stock
503,542
97,419
97,419
Authorized Distributors
4
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
41
41
41
Interface
CAN, SCI, SPI
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Memory Type
EEPROM, FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS320LC203PZA
Fixed Point Digital Signal Processor -Dsp 16 Bit 40.96Mhz Lqfp-100
Texas InstrumentsTMS320C206PZ80
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
Texas InstrumentsTMS320C203PZA
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 40MHZ, LQFP-100
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100

Descriptions

Descriptions of Texas Instruments TMS320LF2406APZA provided by its distributors.

DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
TMS320LF2xx Series 64 kB 5 kB 40 MHz SMT 16-Bit Microcontroller-LQFP-100
16-bit DSP, 40-MHz, 32-kw flash, 100-pin 100-LQFP -40 to 85
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V Extras: Watchdog No. of I/Os: 41 No. of timers: 2 x 16 Bit Series: TMS320 LF2406 Bus width: 16/32 Bit Package: LQFP-100 ADC resolution: 10 b RAM: 64 KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320LF2406APZA .
  • TMS320LF2406APZA.