Texas Instruments TMS320LC206PZ80

Fixed Point Digital Signal Processor -DSP 16 Bit 40.96MHZ TQFP-100
$ 19.478
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LC206PZ80.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet60 pages12 years ago
Datasheet59 pages14 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320LC206PZ80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.478
$ 27.72
Stock
132,258
112,440
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Data Bus Width
16 b
16 b
Interface
SSP, UART
SSP, UART
Memory Type
-
-
Memory Size
64 kB
64 kB
RAM Size
9.1 kB
9.1 kB
Max Frequency
80 MHz
80 MHz
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTMS320C206PZ80
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
Texas InstrumentsTMS320C206PZA80
TMS320C20x MULTIPLE Lead Free Surface Mount DSP -40C~85C TA 9.1kB 80MHz 635.596308mg
Texas InstrumentsTMS320LF2406APZA
DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Analog DevicesADSP-2185MKSTZ-300
DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PQFP100
Analog DevicesADSP-2184BSTZ-160
Float-Pt Digital Signal Processor -Dsp, 16 Bit, 40Mhz, Lqfp-100

Descriptions

Descriptions of Texas Instruments TMS320LC206PZ80 provided by its distributors.

FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP 16 BIT 40.96MHZ TQFP-100
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
9KB 80MHz LQFP-100(14x14) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Processor 100-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.