Analog Devices ADSP-2185MKSTZ-300

DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PQFP100
$ 27.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-2185MKSTZ-300.

SHENGYU ELECTRONICS

Datasheet40 pages25 years ago

Analog Devices

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-63.16%

CAD Models

Download Analog Devices ADSP-2185MKSTZ-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADSP-2186MKSTZ-300
Float Pt Digital Signal Processor -Dsp, 16 Bit, 75Mhz, Lqfp-100
Analog DevicesADSP-2186MKSTZ300R
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 20MHz, CMOS, PQFP128
Analog DevicesADSP-2186MBSTZ-266
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
Texas InstrumentsTMS320LC206PZ80
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP 16 BIT 40.96MHZ TQFP-100
Texas InstrumentsTMS320LC541BPZ-66
Duplex Serial Port 100-LQFP 320LC541 e4 digital signal processor 3.6V 635.596308mg 66MHz 10kB
Texas InstrumentsTMS320LC206PZA80
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices ADSP-2185MKSTZ-300 provided by its distributors.

DSP MICROCOMPUTER Digital Signal Processor, 24-Ext Bit, 37.5MHz, CMOS, PQFP100
DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray
Host Interface Serial Port 100-LQFP RAM PRODUCTION (Last Updated: 1month ago) digital signal processor 2.50V 1.4mm 75MHz 80kB
3.3V Host Interface,Serial Port 16bit Enhanced Harvard 80KB EXTERNAL 72KB 1 2.37V 2.63V,3.6V 75MHz LQFP-100 , 14mm*14mm*1.6mm
IC, DSP, CONTROLLER, 16BIT, 100-LQFP; Series:ADSP-2100; No. of Bits:16; Supply Voltage:2.63V; Digital IC Case Style:LQFP; No. of Pins:100; Supply Voltage Range:2.37V to 3.6V; Embedded Interface Type:Serial, UART; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of MIPS:75; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-2185MKSTZ300
  • ADSP2185MKSTZ-300
  • ADSP2185MKSTZ300