Texas Instruments TMS320F28030PNT

C2000™ 32-bit MCU with 60-MHz, 32-kb flash, 2 MSPS ADC 80-LQFP -40 to 105
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28030PNT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages13 years ago
Datasheet158 pages13 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet6 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-65.55%

CAD Models

Download Texas Instruments TMS320F28030PNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 5.475
$ 5.475
Stock
142,340
178,238
178,238
Authorized Distributors
4
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
45
45
45
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsMKL16Z32VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKL24Z32VLH4
Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, USB, QFP 64
STMicroelectronicsSTM32F103R6T6A
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F102R6T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS
MicrochipATSAM3N0BA-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
STMicroelectronicsSTM32F303R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28030PNT provided by its distributors.

C2000™ 32-bit MCU with 60-MHz, 32-kb flash, 2 MSPS ADC 80-LQFP -40 to 105
32KB 1.71V~1.995V Other series 60MHz 45 LQFP-80 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit C28x RISC 32KB Flash 1.8V/3.3V Automotive 80-Pin LQFP Tray
Piccolo Microcontrollers | IC MCU 32BIT 32KB FLASH 80LQFP
1.71V~1.995V 60MHz 616KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 45 1 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 16x12b 32bit C28x QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.