STMicroelectronics STM32F103R6T6A

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Frame
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103R6T6A.

HQonline

Datasheet99 pages11 years ago

Newark

element14 APAC

iiiC

Arrow.cn

Inventory History

3 month trend:
-15.56%

CAD Models

Download STMicroelectronics STM32F103R6T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F303R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F302R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F301R6T6
STM32F Series 32 Bit 32 kB Flash 16 kB RAM 72 MHz SMT Microcontroller - LQFP-64

Descriptions

Descriptions of STMicroelectronics STM32F103R6T6A provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STM32F103R6T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,32 KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Clash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 32 KB Flash 10 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
2V~3.6V 72MHz 10KB Flash 32KB DMA Motor Ctrl PWM PDR POR PVD Temp Sensor WDT 51 1 CANbus I2C IrDA LINbus SPI UART USART USB A/D 16x12b 32bit ARM Cortex-M3 LQFP-64 SMD 10mm×10mm×1.6mm
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of Pi
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 51 No. of timers: 3 Bus width: 32 Bit Interfaces: SPI / I²C / USART / USB / CAN Package: LQFP-64 ADC resolution: 12 bit Flash memory: 32 KB RAM: 10 KB SRAM: 10 KB
Mcu, 32Bit, Cortex-M3, 72Mhz, Lqfp-64; Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:32Kb; No. Of Pins:64Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32F103R6T6A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103R6T6A.