STMicroelectronics STM32F303R6T6

MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 4.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303R6T6.

IHS

Datasheet124 pages8 years ago

STMicroelectronics

Newark

Farnell

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F303R6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F301R6T6
STM32F Series 32 Bit 32 kB Flash 16 kB RAM 72 MHz SMT Microcontroller - LQFP-64
STMicroelectronicsSTM32F103R6T6A
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of STMicroelectronics STM32F303R6T6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP64
32-bit ARM Cortex-M4 MCU, 72MHz, 32KB Flash, 12KB RAM, LQFP
Mcu, 32Bit, Cortex-M4, 72Mhz, Lqfp-64; |Stmicroelectronics STM32F303R6T6
STMICROELECTRONICS STM32F303R6T6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 32 KB, 12 KB, 64 Pins, LQFP
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 32 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp
2V~3.6V 72MHz 16KB FLASH 32KB DMA,I²S,POR,PWM,WDT inside 51 3.6V 72MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART A/D 15x12b,D/A 1x12b 32bit ARM® Cortex®-M4 QFP
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 12KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics