STMicroelectronics STM32F102R6T6A

Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS
$ 3.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F102R6T6A.

HQonline

Datasheet78 pages11 years ago

Upverter

Farnell

Arrow.cn

Inventory History

3 month trend:
-3.11%

CAD Models

Download STMicroelectronics STM32F102R6T6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F051R6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R6T6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R6T7TR
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MicrochipATSAM3N0BA-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL26Z32VLH4
MCU 32-Bit KL26 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKL16Z32VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F102R6T6A provided by its distributors.

Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS
ARM BASED 32 BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP64
MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Microcontrollers, ARM, - MCU 32BIT Cortex M3 L/D ACCESS LINE
STM32F Series 32 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
32KB 2V~3.6V ARM Cortex-M3 6KB 48MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex-M3 48MHz 6KB Flash 32KB RAM 2V~3.6V I2C IrDA LINbus SPI UART USART USB A/D 16x12b DMA POR PVD PWM Temp Sensor WDT QFP SMD 10mm × 10mm × 1.4mm
MCU, 32BIT, CORTEX-M3, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics