Microchip ATSAM3N0BA-AU

MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3N0BA-AU.

Microchip

Datasheet766 pages11 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
-6.12%

CAD Models

Download Microchip ATSAM3N0BA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-10
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTM32F102R6T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS
STMicroelectronicsSTM32F051R6T6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTM32F051R6T7TR
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM3N1BB-AU
MCU 32-Bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP

Descriptions

Descriptions of Microchip ATSAM3N0BA-AU provided by its distributors.

MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
SAM3N Series 32 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64
1.62V~3.6V 48MHz 8KB FLASH 32KB Under voltage detection/reset,DMA,POR,PWM,WDT inside 47 1.62V 3.6V 48MHz SPI,UART,USART A/D 10x10b,D/A 1x10b 32bit ARM® Cortex®-M3 QFP 10mm*10mm*1.4mm
IC, 32-BIT MCU, CORTEX-M3, 48MHZ, 64-LQFP; Controller Family/Series:SAM3N; Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:1.95V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:32KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.