Texas Instruments TMS320DM641AZNZ5

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM641AZNZ5.

Texas Instruments

Datasheet178 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet178 pages14 years ago
Datasheet178 pages15 years ago
Datasheet179 pages18 years ago
Datasheet20 pages0 years ago
Datasheet19 pages20 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TMS320DM641AZNZ5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.061
$ 22.061
Stock
132,512
201,450
201,450
Authorized Distributors
0
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
500 MHz
500 MHz
500 MHz
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
I2C, McASP
-
-
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.46 V
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
90 °C
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM641AZNZ5.

Related Parts

Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320C6657CZHA
DSP Fixed-Point/Floating-Point 16-Bit 1000MHz 8000MIPS 625-Pin FCBGA T/R
Texas InstrumentsTMS320C6655CZHA25
DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM641AZNZ5 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
IC FIXED-POINT DSP 548-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS Automotive 548-Pin FCBGA Tray
Host Interface I2C McASP McBSP 548-BBGA FCBGA ACTIVE (Last Updated: 6days ago) 320DM641 digital signal processor 1.20V 3.599g 500MHz 32b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.