Texas Instruments TMS320DM8148CCYE2

DaVinci Digital Media Processor 684-FCBGA 0 to 90
$ 108.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8148CCYE2.

Texas Instruments

Datasheet377 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet376 pages12 years ago
Datasheet370 pages14 years ago
Datasheet370 pages14 years ago
Datasheet370 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

SHENGYU ELECTRONICS

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TMS320DM8148CCYE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 108.661
$ 97.38
$ 97.38
Stock
353,606
168,081
168,081
Authorized Distributors
2
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
684
684
684
Data Bus Width
32 b
-
-
Interface
CAN, Ethernet, I2C, MMC, SATA, SD, SDIO, SPI, UART, USB
CAN, Ethernet, I2C, MMC, SATA, SD, SDIO, SPI, UART, USB
CAN, Ethernet, I2C, MMC, SATA, SD, SDIO, SPI, UART, USB
Memory Type
Cache, ROM, SRAM
-
-
Memory Size
512 kB
-
-
RAM Size
64 kB
-
-
Max Frequency
750 MHz
-
-
Min Supply Voltage
1.05 V
1.71 V
1.71 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDM3730CBC
IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA
Texas InstrumentsTMS320DM642AGDK7
Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP -40 to 105
Texas InstrumentsTMS320DM642AGNZ6
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS320DM8148CCYE2 provided by its distributors.

DaVinci Digital Media Processor 684-FCBGA 0 to 90
ARM Cortex-A8 32-bit MPU, 750MHz/1GHz, 1.5V/1.8V/3.3V, 3.47V Max, 128KB ROM, 48KB+32KB+32KB RAM, CAN/Ethernet/I2C/McASP/McBSP/SATA/SD/SDIO/SPI/UART/USB, BGA SMD
CAN Ethernet I2C McASP McBSP MMC/SD/SDIO SATA SPI UART USB 684-BFBGA FCBGA Cache ROM SRAM ACTIVE (Last Updated: 2days ago) digital signal processor 1.1V 1.2V 1.35V 100muA 3.06mm 750MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.