Texas Instruments TMS320C6655CZHA25

DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray
$ 123.379
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6655CZHA25.

Texas Instruments

Datasheet233 pages13 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.96%

CAD Models

Download Texas Instruments TMS320C6655CZHA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.379
$ 87.165
Stock
242,617
84,369
Authorized Distributors
3
1
Case/Package
FCBGA
FCBGA
Number of Pins
625
625
Data Bus Width
32 b
8 b
Interface
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
EBI/EMI, Ethernet, I2C, PCIe, SPI, UART
Memory Type
Cache, RAM, ROM
-
Memory Size
128 kB
128 kB
RAM Size
2 MB
2 MB
Max Frequency
1.25 GHz
1.25 GHz
Min Supply Voltage
900 mV
950 mV
Max Supply Voltage
1.1 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320DM648ZUT9
DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
Texas InstrumentsTMS320DM647ZUT9
DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
Texas InstrumentsTMS320DM648ZUTD9
DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
NXP SemiconductorsMSC8151TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, MAPLE-B accelerator, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C
NXP SemiconductorsMSC8251TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C

Descriptions

Descriptions of Texas Instruments TMS320C6655CZHA25 provided by its distributors.

DSP Fixed-Point/Floating-Point 16bit 1.25GHz 10000MIPS 625-Pin FCBGA Tray
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PBGA625
2.06MB 1.25GHz FCBGA-625 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
High performance single-core C66x fixed and floating-point DSP- up to 1.25GHz 625-FCBGA -40 to 100
1V,1.5V,1.8V DDR3,EBI,EMI,Ethernet,I2C,McBSP,PCIe,SPI,UART,UPP 16bit C66x 1.25GHz 1MB ROM 128KB 1 950mV 1.05V 1.25GHz 32KB FCBGA-625 , 2.99mm
DDR3EBI/EMI Ethernet McBSP PCIe I2C SPI UART UPP 625-BFBGA FCBGA Cache RAM ROM ACTIVE (Last Updated: 1day ago) digital signal processor 1.00V 5muA 21mm 1.25GHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.