Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6657CZHA

DSP Fixed-Point/Floating-Point 16-Bit 1000MHz 8000MIPS 625-Pin FCBGA T/R
$ 138.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6657CZHA.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet233 pages14 years ago
Datasheet233 pages14 years ago
Datasheet232 pages14 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.03%

CAD Models

Download Texas Instruments TMS320C6657CZHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 138.42
$ 127.39
$ 127.39
Stock
204,539
216,616
216,616
Authorized Distributors
3
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
625
625
625
Data Bus Width
32 b
16 b
16 b
Interface
Ethernet, I2C, PCIe, SPI, UART
Ethernet, I2C, PCIe, SPI, UART
Ethernet, I2C, PCIe, SPI, UART
Memory Type
-
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
RAM Size
3 MB
3 MB
3 MB
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320DM647ZUT9
DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
Texas InstrumentsTMS320DM648ZUT9
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 66.6MHz, CMOS, PBGA529
Texas InstrumentsTMS320DM648ZUTD9
DSP Fixed-Point 32bit 900MHz 7200MIPS Automotive 529-Pin FCBGA Tray
NXP SemiconductorsMSC8151TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, MAPLE-B accelerator, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C
NXP SemiconductorsMSC8251TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C

Descriptions

Descriptions of Texas Instruments TMS320C6657CZHA provided by its distributors.

DSP Fixed-Point/Floating-Point 16-Bit 1000MHz 8000MIPS 625-Pin FCBGA T/R
High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz, 2 UART 625-FCBGA -40 to 100
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PBGA625
DDR3EBI/EMI Ethernet McBSP PCIe I2C SPI UART UPP 625-BFBGA FCBGA ACTIVE (Last Updated: 4days ago) 320C6657 digital signal processor 1.00V 21mm 1GHz 3MB
1V,1.5V,1.8V DDR3,EBI,EMI,Ethernet,I2C,McBSP,PCIe,SPI,UART,UPP 16bit C66x 1.25GHz 1MB ROM 128KB 2 950mV 1.05V 1GHz 32KB FCBGA-625 Fixed mounting,SMD mount 2.99mm(height)
DSP, 1GHZ, FCBGA-625; Type de DSP: Point fixe; Nombre de bits: 16 bits; Fréquence: 1GHz; Taille mémoire, FLASH: -; Type de boîtier DSP: FCBGA; Nombre de broches: 625Broche(s); Nombre d'E/S: 32E/S; Nombre de MIPS: -; Type d'inter
DSP, 1GHZ, FCBGA-625; DSP Type:Fixed Point; No. of Bits:16bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:625Pins; No. of I/O's:32I/O's; No. of MIPS:-; Embedded Interface Type:Ethernet, I2C, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Core Supply Voltage Min:950mV; Core Supply Voltage Max:1.05V; Product Range:TMS320C66x Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6657CZHA .