Texas Instruments TMS320DM641GNZ500

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
$ 22.061

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM641GNZ500.

Texas Instruments

Datasheet178 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet178 pages14 years ago
Datasheet178 pages15 years ago
Datasheet179 pages18 years ago
Datasheet20 pages0 years ago
Datasheet19 pages20 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.061
$ 34.976
Stock
201,450
89,762
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
-
548
Data Bus Width
32 b
32 b
Interface
-
I2C, McASP
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.46 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM641GNZ500.

Related Parts

Texas InstrumentsTMS320C6413ZTS500
C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA 0 to 90
Texas InstrumentsTMS320C6413ZTSA500
C64x fixed point DSP - 500MHz, McBSP, McASP, I2cC 288-FCBGA -40 to 105
Texas InstrumentsTMS320C6412GNZ500
MULTIPLE Contains Lead BALL BOTTOM digital signal processor 32b 500MHz 27mm 1.23.3V

Descriptions

Descriptions of Texas Instruments TMS320DM641GNZ500 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
MULTIPLE Contains Lead BALL BOTTOM digital signal processor 32b 500MHz 27mm 1.23.3V
DSP Fixed-Point 32bit 500MHz 4000MIPS Automotive 548-Pin FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.