Texas Instruments TMS320C6743CPTP2

Fixed/Floating-Point Digital Signal Processor 176-HLQFP 0 to 90

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6743CPTP2.

Texas Instruments

Datasheet151 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet152 pages13 years ago
Datasheet153 pages14 years ago
Datasheet153 pages14 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments TMS320C6743CPTP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320VC5502PGF200
IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTMS320VC5503PGE
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 200MHZ LQFP-144
Analog DevicesADSP-CM407CSWZ-DF
Contains Lead Surface Mount GULL WING Tin digital signal processor 105C 16kB 150MHz 24mm
NXP SemiconductorsDSPB56720AG
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 200MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5502PGF300
Digital Signal Processing (DSP) Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP
Analog DevicesADSP-BF533SBSTZ400
High Performance General Purpose Blackfin Processor

Descriptions

Descriptions of Texas Instruments TMS320C6743CPTP2 provided by its distributors.

Fixed/Floating-Point Digital Signal Processor 176-HLQFP 0 to 90
DSP Fixed-Point/Floating-Point 32-Bit 200MHz 1600MIPS 176-Pin HLQFP EP
IC DSP FIX/FLOAT POINT 176HLQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.