Texas Instruments TMS320VC5502PGF300

Digital Signal Processing (DSP) Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP
$ 13.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5502PGF300.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet190 pages18 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet679 pages23 years ago

Newark

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.70%

CAD Models

Download Texas Instruments TMS320VC5502PGF300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320C6745DPTP3
DSP Fixed-Point/Floating-Point 32-Bit 375MHz/456MHz 3648MIPS 176-Pin HLQFP
Texas InstrumentsTMS320C6745BPTPA3
Fixed/Floating-Point Digital Signal Processor 176-HLQFP -40 to 105
Analog DevicesADSP-21375KSWZ-2B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Texas InstrumentsTMS320C6745DPTPD4
Low power C674x floating-point DSP- 456MHz, QFP 176-HLQFP -40 to 90
Analog DevicesADSP-21488KSWZ-3B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.55MHz, CMOS, PBGA256
Analog DevicesADSP-CM407CSWZ-AF
240MHz ARM Cortex-M4 with 11+ ENOB ADC, LQFP176

Descriptions

Descriptions of Texas Instruments TMS320VC5502PGF300 provided by its distributors.

Digital Signal Processing (DSP) Fixed-Point 32bit 300MHz 600MIPS 176-Pin LQFP
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP176
Fixed-Point Digital Signal Processor 176-LQFP -40 to 85
TEXAS INSTRUMENTS TMS320VC5502PGF300IC, DSP, FIX-PT, 600 MIPS, 176LQFP
Host Interface I2C McBSP UART 176-LQFP EPROM ROM SDRAM SRAM ACTIVE (Last Updated: 3days ago) digital signal processor 1.32V 239mA 1.896186g 300MHz
IC, DSP, FIX-PT, 600 MIPS, 176LQFP; Type de DSP: Point fixe; Nombre de bits: 32 bits; Fréquence: 300MHz; Taille mémoire, FLASH: -; Type de boîtier DSP: LQFP; Nombre de broches: 176Broche(s); Nombre d'E/S: 8E/S; Nombre de MIPS: -
Ic, Dsp, Fix-Pt, 600 Mips, 176Lqfp; Dsp Type:Fixed Point; No. Of Bits:32Bit; Frequency:300Mhz; Flash Memory Size:-; Dsp Case Style:Lqfp; No. Of Pins:176Pins; No. Of I/O S:8I/O S; No. Of Mips:-; Embedded Interface Type:Hpi, I2C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320VC5502PGF300
IC, DSP, FIX-PT, 600 MIPS, 176LQFP; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:300MHz; Flash Memory Size:-; DSP Case Style:LQFP; No. of Pins:176Pins; No. of I/O's:8I/O's; No. of MIPS:-; Embedded Interface Type:HPI, I2C, McBSP, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Core Supply Voltage Min:1.2V; Core Supply Voltage Max:1.32V; Product Range:TMS320 Series; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019); Cache on Chip L1/L2 Memory:16KB; Core Supply Voltage:1.26V; External Supported Memory:Async SRAM, EPROM, SDRAM, SBRAM; MMAC:600; Operating Temperature Range:-40°C to +85°C; RAM Memory Size:64KB; Supply Voltage Range:1.2V to 1.32V, 3V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5502PGF-300
  • TMS320VC5502PGF300 .