Texas Instruments TMS320VC5502PGF200

IC, Fixed-pt DSP, 32 Bit, 200MHZ LQFP-176; Msl: Msl 4 - 72 Hours; Svhc: No Svhc (15-JAN-2019)
$ 9.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5502PGF200.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet190 pages18 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet679 pages23 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Jameco

Inventory History

3 month trend:
-8.56%

CAD Models

Download Texas Instruments TMS320VC5502PGF200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320C6745DPTP3
DSP Fixed-Point/Floating-Point 32-Bit 375MHz/456MHz 3648MIPS 176-Pin HLQFP
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128
Texas InstrumentsTMS320R2811PBKA
C2000™ 32-bit MCU with 150 MHz, 40 KB RAM 128-LQFP -40 to 85
Analog DevicesADSP-BF514BSWZ-3
DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray
Analog DevicesADSP-BF512KSWZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ LP 176LQFP
Analog DevicesADSP-BF514KSWZ-3
DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray

Descriptions

Descriptions of Texas Instruments TMS320VC5502PGF200 provided by its distributors.

IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)
Fixed-Point Digital Signal Processor 176-LQFP -40 to 85
3.3V Host Interface,I2C,McBSP,UART 32bit C55x 64KB ROM 32KB 1.26V 3.6V 200MHz QFP , 1.45mm
Digital Signal Processing Fixed Point 32-Bit 200MHz 400MIPS 176-Pin LQFP
Host Interface I2C McBSP UART 176-LQFP ACTIVE (Last Updated: 1week ago) 320VC5502 digital signal processor 1.26V 239mA 1.896186g 200MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5502PGF-200
  • TMS320VC5502PGF200 .