Analog Devices ADSP-BF533SBSTZ400

High Performance General Purpose Blackfin Processor
$ 25.343
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-BF533SBSTZ400.

Augswan

Datasheet64 pages18 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-76.92%

CAD Models

Download Analog Devices ADSP-BF533SBSTZ400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADSP-BF533SBSTZ400.

Related Parts

Analog DevicesADSP-BF516KSWZ-4
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
Analog DevicesADSP-BF516KSWZ-3
Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct
Analog DevicesADSP-BF512BSWZ-4
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PQFP176
Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5407PGE
3.3V Host Interface,McBSP,UART 16bit TMS320 80KB ROM 256KB 1.5V 3.6V 120MHz QFP , 1.45mm
Texas InstrumentsTMS320VC5402APGE16
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 160MHZ LQFP-144

Descriptions

Descriptions of Analog Devices ADSP-BF533SBSTZ400 provided by its distributors.

High Performance General Purpose Blackfin Processor
DSP Fixed-Point 16-Bit 400MHz 400MIPS 176-Pin LQFP
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 50MHz, CMOS
Digital Signal Processor (DSP/DSC)
SPI SSP UART 176-LQFP ROM PRODUCTION (Last Updated: 2weeks ago) digital signal processor 1.20V 1.45mm 400MHz 64kB
IC DSP CTLR 16BIT 400MHZ 176LQFP
3.3V SPI,SSP,UART 16bit Blackfin 600MHz 148KB ROM 1KB 1 800mV,950mV,1.75V 1.45V,3.6V 400MHz LQFP-176 , 24mm*24mm*1.4mm
Dual MAC16-bit400MHz,84KB SRAM
IC PWR SWITCH P-CHAN 1:1 SC70-5
IC, DSP, 16BIT, 400MHZ, 176LQFP; DSP Type:Fixed Point; No. of Bits:16bit; Frequency:400MHz; Flash Memory Size:-; DSP Case Style:LQFP; No. of Pins:176Pins; No. of I/O's:16I/O's; No. of MIPS:-; Embedded Interface Type:I2S, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Core Supply Voltage Min:2.7V; Core Supply Voltage Max:3.6V; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017); Core Supply Voltage:1.2V; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP-BF533SBSTZ-400
  • ADSPBF533SBSTZ400