NXP Semiconductors DSPB56720AG

Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 200MHz, CMOS, PQFP144
$ 31.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSPB56720AG.

IHS

Datasheet54 pages17 years ago

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+21.14%

CAD Models

Download NXP Semiconductors DSPB56720AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-12-17
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsDSPB56721AG
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 200MHz, CMOS, PQFP144
NXP SemiconductorsDSPA56720AG
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 200MHz, CMOS, PQFP144
NXP SemiconductorsDSPB56367AG150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PQFP144
Texas InstrumentsTMS320VC5503PGE
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 200MHZ LQFP-144
Texas InstrumentsTMS320VC5502PGF200
IC, FIXED-PT DSP, 32BIT, 200MHZ LQFP-176; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTMS320VC5507PGE
Fixed-Point Digital Signal Processor 144-LQFP -40 to 85

Descriptions

Descriptions of NXP Semiconductors DSPB56720AG provided by its distributors.

Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 200MHz, CMOS, PQFP144
DSP Fixed-Point 24-Bit 200MHz 200MIPS 144-Pin LQFP Tray
Multi-Core Digital Signal Processors; Series:DSP5672x; Core Frequency Typ:200MHz; Memory Size, RAM:248KB; Interface:I2C, SPI; Supply Voltage Min:-0.3V; Supply Voltage Max:1.26V; Termination Type:SMD; Package/Case:144-LQFP ;RoHS Compliant: Yes
DSP, FIXEDPOINT, 24BIT, 200MHZ, LQFP-144; Series:Symphony; No. of Bits:24; Frequency:200MHz; Digital IC Case Style:LQFP; No. of Pins:144; Core Supply Voltage Min:0.9V; Core Supply Voltage Max:1.1V; Embedded Interface Type:SCI, SPI; No. of I/O's:79; No. of MIPS:200; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP