Texas Instruments TMS320VC5503PGE

Fixed Point Digital Signal Processor -DSP, 16 Bit, 200MHZ LQFP-144
$ 10.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5503PGE.

HQonline

Datasheet125 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+9.95%

CAD Models

Download Texas Instruments TMS320VC5503PGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADSP-BF516BSWZ-4
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
Analog DevicesADSP-BF516BSWZ-3
DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray
Analog DevicesADSP-BF516KSWZ-3
Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct

Descriptions

Descriptions of Texas Instruments TMS320VC5503PGE provided by its distributors.

FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 200MHZ LQFP-144
Low power C55x fixed point DSP- up to 200MHz 144-LQFP -40 to 85
DSP Fixed-Point 16bit 200MHz 400MIPS Automotive 144-Pin LQFP Tray
3V,3.3V Host Interface,I2C,McBSP 16bit C55x 64KB ROM 64KB 1.6V 3.6V 200MHz QFP , 1.45mm
Host Interface I2C McBSP 144-LQFP ROM ACTIVE (Last Updated: 3days ago) digital signal processor 1.60V 1.290414g 200MHz 64kB
16BIT DSP, SMD, LQFP144, 320; Case style:LQFP; Pins, No. of:144; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:320; Temperature, operating range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.