Texas Instruments TLV71333PQDBVRQ1

Automotive 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71333PQDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages11 years ago

Upverter

HQonline

Augswan

Arrow.cn

Inventory History

3 month trend:
-65.02%

CAD Models

Download Texas Instruments TLV71333PQDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.114
$ 0.114
Stock
542,468
2,073,326
2,073,326
Authorized Distributors
1
4
4
Min Input Voltage
-
1.4 V
1.4 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
230 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV71328PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71330PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71330PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 3V 150MA SOT23-5
Single, High Performance 150Ma Ldo Rohs Compliant: Yes |Microchip Technology MIC5317-1.8YM5-TR
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA

Descriptions

Descriptions of Texas Instruments TLV71333PQDBVRQ1 provided by its distributors.

Automotive 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
150mA null 3.3V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
TLV71333 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 230mV 1.45mm 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.