Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV71333PDBVR

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71333PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet21 pages13 years ago

element14 APAC

Upverter

Newark

Farnell

Inventory History

3 month trend:
-98.27%

CAD Models

Download Texas Instruments TLV71333PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.227
$ 0.227
Stock
1,790,139
644,352
644,352
Authorized Distributors
3
3
3
Min Input Voltage
1.4 V
-
-
Max Input Voltage
5.5 V
-
-
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
600 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV71312PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 1.2V 150MA SOT23-5
Texas InstrumentsLP5951MF-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MF-1.5
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV71333PDBVR provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
CAPACITOR-FREE, 150-MA, LOW-DROPOUT REGULATOR WITH FOLDBACK CURRENT LIMIT FOR PORTABLE DEVICES Fixed Positive LDO Regulator, 3.3V, 0.42V Dropout, CMOS, PDSO5
70dB~55dB(100Hz~1MHz) 75μA Positive Fixed 150mA 1 3.3V 1.4V 3.3V 5.5V 540mV@150mA 30mV 5mV SOT-23-5 SMD Adhesive Mount 1.45mm H
TLV71333 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 230mV 1.45mm 150mA -40C~125C TJ
LDO, FIXED, 3.3V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV71333PDBVR .