Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV71328PDBVR

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71328PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
-6.66%

CAD Models

Download Texas Instruments TLV71328PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.444
Stock
427,305
590,044
Authorized Distributors
3
3
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.8 V
2.8 V
Output Current
150 mA
150 mA
Dropout Voltage
246 mV
246 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV71330PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV713285PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV713285PDBVT
IC REG LDO 2.85V 0.15A SOT23-5 / LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R
Ldo, 0.155V, 0.15A, 3%, 1.2V, 5Tsot23; |Microchip Technology MIC5365-1.2YD5-TR
MIC5265 Series 1.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV71328PDBVR provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 2.8V 150MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
IC REG LINEAR 2.8V 150MA SOT23-5
Voltage Ref, Fixed, +, 150mA, 1Ch, 2.8V, 1.4V, 2.8V, 5.5V, 570mV@150mA, 30mV, 5mV, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
Low voltage differential Regulator (LDO)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.