Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP500SN18T1

Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP500SN18T1.

IHS

Datasheet19 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP500SN18T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.217
Stock
390,276
1,398,496
Authorized Distributors
2
6
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.845 V
1.845 V
Min Output Voltage
1.755 V
1.755 V
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Fixed Positive LDO Regulator, 2.5V, 0.27V Dropout, CMOS, PDSO5
Linear Voltage Regulator, LDO, CMOS Low Iq, 150 mA
Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO5
Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
Texas InstrumentsTLV70245DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP500SN18T1 provided by its distributors.

Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
REG LDO LIN FIX POS 1.8V 0.15A 5TSOP
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOP T/R
62dB(1kHz) 1μA positive electrode Fixed 150mA 1 1.8V 0V 1.8V 6V 350mV@ 150mA 45mV 10mV TSOP-5 SMD mount,glue mount 3mm*1.5mm*1mm
LDO Voltage Regulators 1.8V 150mA CMOS
NCP500SN18T1, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd