Texas Instruments TLV3704IPWR

CMOS, Push-Pull, Rail to Rail 4 2.7V, 1.35V 16V, 8V 5mV@ 15V 250pA@ 15V TSSOP-14
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3704IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Augswan

Future Electronics

Inventory History

3 month trend:
-19.84%

CAD Models

Download Texas Instruments TLV3704IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.665
Stock
178,156
77,117
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.7 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV3704CPW
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 4 2.5V 16V 5mV@ 15V 250pA@ 15V TSSOP-14 5mm*4.4mm*1mm
Texas InstrumentsTLV2304IPWR
Op Amp (2) + Open Collector Comparator (2) Combo IC 14-TSSOP -40 to 125
Texas InstrumentsTLV3404IPW
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP -40 to 125
STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
Analog DevicesMAX996EUD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin TSSOP / IC COMPARATOR R-R 14-TSSOP

Descriptions

Descriptions of Texas Instruments TLV3704IPWR provided by its distributors.

CMOS,Push-Pull,Rail to Rail 4 2.7V,1.35V 16V,8V 5mV@ 15V 250pA@ 15V TSSOP-14
Quad nanopower high-voltage comparator with push-pull output 14-TSSOP -40 to 125
Tape & Reel (TR) TLV3704 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 250pA 36mus 5mm 5mV
FAMILY OF NANOPOWER PUSH-PULL OUTPUT COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDSO14
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.