STMicroelectronics TS339IPT

Micropower quad CMOS voltage comparator, 9µA, 16V, -40, 0 to 125, 70°C, TSSOP-14, Tape and Reel
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS339IPT.

ODG (Origin Data Global)

Datasheet11 pages13 years ago

Factory Futures

DigiKey

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.59%

CAD Models

Download STMicroelectronics TS339IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.6
Stock
1,974,860
2,052,558
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
75 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
Texas InstrumentsTLC374CPWRG4
Lead Free GULL WING TTL COMPARATOR COMPARATOR Amplifier 700mW 200ns 85C 5mV
STMicroelectronicsTS334IPT
STMicroelectronics Comparator, TSSOP Package, SMD, Single Supply, 4-Channel
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel

Descriptions

Descriptions of STMicroelectronics TS339IPT provided by its distributors.

Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
Micropower quad CMOS voltage comparator
COMPARATOR, 1.5US, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
CMOS Op Amp 20μA 1.5μs Open Drain 20mA 4Ch 2.7V-16V 5mV@10V 1pA@5V TSSOP-14 SMD 5mm×4.4mm×1mm
Cut Tape (CT) TS339 CMOS Open-Drain 0.0006muA comparator circuit 1pA 1.5mus 5mm 5mV
Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14
AMPLIFIERS, COMPARATOR, QUAD CMOS, 14-PIN TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics