STMicroelectronics TS339CPT

Micropower quad CMOS voltage comparator, 9µA, 16V, -40, 0 to 125, 70°C, TSSOP-14, Tape and Reel
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS339CPT.

HQonline

Datasheet11 pages13 years ago

Newark

Factory Futures

Verical

DigiKey

Inventory History

3 month trend:
-4.37%

CAD Models

Download STMicroelectronics TS339CPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.614
Stock
2,050,565
1,966,715
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
75 dB
85 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
Texas InstrumentsLM339PW
Quadruple Differential Comparators/Lin. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339PW.
STMicroelectronicsLM339PT
STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14
Texas InstrumentsLM239PWR
Quad differential comparator, commercial grade 14-TSSOP -25 to 85

Descriptions

Descriptions of STMicroelectronics TS339CPT provided by its distributors.

Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
TS339 Series Low Current Micropower Quad CMOS Voltage Comparator - TSSOP-14
Tape & Reel (TR) TS339 CMOS Open-Drain 0.0006muA comparator circuit 1pA 1.5mus 5.1mm 5mV
Comparator Quad ±8V/16V 14-Pin TSSOP T/R
Micropower quad CMOS voltage comparator
Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS339CPT.