Texas Instruments TLV3704CPW

800nA 36¦Ìs CMOS, Push-Pull, Rail to Rail 4 2.5V 16V 5mV@ 15V 250pA@ 15V TSSOP-14 5mm*4.4mm*1mm
$ 1.665
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3704CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3704CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
$ 1.96
Stock
77,117
178,156
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV2304IPWR
Op Amp (2) + Open Collector Comparator (2) Combo IC 14-TSSOP -40 to 125
Texas InstrumentsTLV3704IPWR
CMOS,Push-Pull,Rail to Rail 4 2.7V,1.35V 16V,8V 5mV@ 15V 250pA@ 15V TSSOP-14
Texas InstrumentsTLV3704IPW
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 4 2.7V 16V 5mV@ 15V 250pA@ 15V TSSOP-14 5mm*4.4mm*1mm
STMicroelectronicsTS3704IPT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV3704CPW provided by its distributors.

800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 4 2.5V 16V 5mV@ 15V 250pA@ 15V TSSOP-14 5mm*4.4mm*1mm
Quad nanopower high-voltage comparator with push-pull output 14-TSSOP 0 to 70
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.