Analog Devices MAX996EUD+

Comparator Quad R-r I/o ±2.75V/5.5V 14-PIN TSSOP / IC Comparator R-r 14-TSSOP
$ 3.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX996EUD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX995EUD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin TSSOP / IC COMPARATOR R-R 14-TSSOP
Analog DevicesMAX995EUD+T
320¦ÌA CMOS,Push-Pull,Rail to Rail,TTL 4 3V 5.5V 5mV@ 5.5V 1pA@ 5.5V TSSOP-14 , 950¦Ìm
Analog DevicesMAX994EUD+T
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
STMicroelectronicsTS334IPT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS3704IPT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
Texas InstrumentsTLC3704IPW
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX996EUD+ provided by its distributors.

Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin TSSOP / IC COMPARATOR R-R 14-TSSOP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
Comparator, High Speed, Quad, Tssop-14; Comparator Type:High Speed; No. Of Comparators:4 Comparators; Response Time:-; Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V; Comparator Case Style:Tssop; No. Of Pins:14Pins; Ic Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX996EUD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated