STMicroelectronics TS3704IPT

STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3704IPT.

Newark

Datasheet11 pages21 years ago

HQonline

STMicroelectronics

Mouser

Sierra IC

Inventory History

3 month trend:
-33.83%

CAD Models

Download STMicroelectronics TS3704IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS339IPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS339CPT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
Texas InstrumentsTLC339CPWR
CMOS Op Amp 20μA 1μs Open Drain 6mA 4Ch 3V-16V 5mV@10V 5pA@5V TSSOP-14 SMD Adhesive Mount 5mm×4.4mm×1mm
Texas InstrumentsTLC3704CPWR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-TSSOP 0 to 70
Texas InstrumentsTLC374CPWR
Quad General Purpose LinCMOS™ Differential Comparator 14-TSSOP 0 to 70
STMicroelectronicsLM239PT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14

Descriptions

Descriptions of STMicroelectronics TS3704IPT provided by its distributors.

STMicroelectronics Comparator, TSSOP, SMD, Dual/Single Supply, 4-Channel
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
TS3704 Series Quad 16 V 600 pA SMT Micropower CMOS Voltage Comparator - TSSOP-14
TS3704IPT QUAD COMPARATOR, PUSH-PULL O/P, 2US 3 - 15 V 14-PIN TSSOP
Quad CMOS Voltage Comparator, 1.35V-16V, 25uA, TSSOP
Tape & Reel (TR) TS3704 CMOS Push-Pull 0.0006muA comparator circuit 1pA 2mus 5mm 5V
QUAD COMPARATOR 6500 uV OFFSET-MAX 1200 ns RESPONSE TIME PDSO14
Comparator Quad ±8V/16V 14-Pin TSSOP T/R
Micropower quad CMOS voltage comparator
COMPARATOR QUAD CMOS MCRPWR 14TSSOP; Comparator Type:CMOS; No. of Comparators:4; Response Time:2µs; IC Output Type:Push Pull; Output Compatibility:CMOS; Supply Current:9µA; Supply Voltage Range:2.7V to 16V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3704; No. of Comparators:4; Output Type:Pushpull; Package / Case:TSSOP; Supply Voltage Max:16V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics