Texas Instruments TLV320AIC23IPW

Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23IPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages24 years ago

element14 APAC

Mouser

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TLV320AIC23IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.66
$ 6.66
Stock
95,577
296,076
296,076
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
-
2
2
Output Power
-
30 mW
30 mW
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23IPW.

Related Parts

Texas Instruments6PAIC23BIPWRG4Q1
Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
Texas InstrumentsPCM3060PW
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Cirrus LogicCS4272-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Cirrus LogicCS4272-DZZ
PCM Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin TSSOP Tube
Cirrus LogicCS4271-DZZ
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin TSSOP Tube
Texas InstrumentsPCM3060PWG4
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC23IPW provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP Tube
Tube EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 90dB 1.42V 117.508773mg 96ksps
Audio Codec, Stereo, 2, 2, -40 C, 85 C, 96 Ksps
AUDIO CODEC, STEREO, 96KSPS, TSSOP-28
Converters - Digital to Analog (DAC) LP Port Audio
IC AUDIO CODEC 32BIT SER 28TSSOP
TLV320AIC23 LOW-POWER STEREO COD
ERRATA WAIVER REQ PRIOR TO SHIPMENT<AZ
IC POWER 1 CIRCUIT DDPAK/TO263-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.