Cirrus Logic CS4272-CZZ

Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
$ 9.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4272-CZZ.

IHS

Datasheet53 pages25 years ago

X-ON

iiiC

Inventory History

3 month trend:
-41.84%

CAD Models

Download Cirrus Logic CS4272-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-19
LTD Date2021-04-19

Related Parts

Cirrus LogicCS4271-DZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Cirrus LogicCS4271-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Cirrus LogicCS4272-DZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Texas InstrumentsPCM3060PW
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Texas InstrumentsPCM3060PWG4
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Texas Instruments6PAIC23BIPWRG4Q1
Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85

Descriptions

Descriptions of Cirrus Logic CS4272-CZZ provided by its distributors.

Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
IC, AUDIO CODEC, 24BIT, 192KHZ, TSSOP-28; Sample Rate:192kHz; Operating Temperature Range:-10°C to +70°C; No. of Pins:28; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Data Interface:Serial ;RoHS Compliant: Yes
24BIT CODEC AUDIO, 4272, TSSOP28; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Sampling Rate:192kSPS; Audio IC Case Style:TSSOP; No. of Pins:28Pins; No. of Input Channels:3Channels; No. of Output Channels:3Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:114dB; IC Interface Type:I2C, Serial; Supply Voltage Range:4.75V to 5.25V, 3.1V to 5.25V, 2.37V to 5.25V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Complete stereo CODEC, 114 dB dynamic range, On-chip oscillator; Base Number:4272; Data Interface:Serial; IC Case Style:TSSOP; No. of Bits:24bit; No. of Channels:1Channels; Operating Temperature Range:-10°C to +70°C; Oversampling Rate:192 kHz; Sample Rate:192kHz; Supply Current:45mA; Supply Voltage Max:5.25V; Supply Voltage Min:2.37V; Supply Voltage Range - Analogue:4.75V to 5.25V

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4272CZZ