Texas Instruments TLV320AIC23PW

Low-Power Stereo CODEC with HP Amplifier 28-TSSOP 0 to 70
$ 6.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC23PW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages25 years ago

Newark

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC23PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.66
$ 6.593
$ 6.593
Stock
271,465
722,289
722,289
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
2
-
-
Output Power
30 mW
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.42 V
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC23PW.

Related Parts

Texas Instruments6PAIC23BIPWRG4Q1
Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
Texas InstrumentsPCM3060PW
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Cirrus LogicCS4272-CZZ
Cirrus Logic Audio Codec IC, 2-Channel, 28-Pin, TSSOP, 192ksps
Texas InstrumentsPCM3060PWG4
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
Cirrus LogicCS4272-DZZ
PCM Audio Codec, 2ADC/2DAC Ch, Automotive, 28-Pin TSSOP Tube
Cirrus LogicCS4271-DZZ
General Purpose Audio Codec 2ADC/2DAC Ch Automotive 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV320AIC23PW provided by its distributors.

Low-Power Stereo CODEC with HP Amplifier 28-TSSOP 0 to 70
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP Tube
AMP, STEREO CODEC, HP, SOIC28, 320; No. of Channels:2; Output Power:30mW; Supply Voltage Range:2.7V to 3.6V; Load Impedance:16ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:TSSOP; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Audio; Bandwidth:96kHz; Base Number:320; IC Temperature Range:Commercial; Load Impedance Min:16ohm; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Power Pout:40mW @ 16ohm; Package / Case:SOIC; Power Rating RMS:40mW; Supply Voltage + Nom:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:1.42V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.