Texas Instruments PCM3060PW

24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
$ 4.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3060PW.

Newark

Datasheet50 pages12 years ago
Datasheet49 pages10 years ago
Datasheet50 pages11 years ago

Texas Instruments

Farnell

HQonline

LCSC

Inventory History

3 month trend:
+9.08%

CAD Models

Download Texas Instruments PCM3060PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.044
$ 3.146
Stock
522,728
695,654
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Resolution
3 B
3 B
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Number of A/D Converters
2
1
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
99 dB
99 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Cirrus LogicCS4272-CZZ
Cirrus Logic Audio Codec IC, 2-Channel, 28-Pin, TSSOP, 192ksps
Cirrus LogicCS4272-DZZ
PCM Audio Codec, 2ADC/2DAC Ch, Automotive, 28-Pin TSSOP Tube
Cirrus LogicCS4271-DZZ
General Purpose Audio Codec 2ADC/2DAC Ch Automotive 28-Pin TSSOP Tube
Texas Instruments6PAIC23BIPWRG4Q1
Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM3060PW provided by its distributors.

24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP Tube
Texas Instruments Audio Codec IC 2 Channel 28-Pin TSSOP
IC, STEREO AUDIO CODEC, 24BIT, SMD; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:192kSPS; Audio IC Case Style:TSSOP; No. of Pins:28Pins; No. of Input Channels:2Channels; No. of Output Channels:2Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:105dB; IC Interface Type:I2C, Serial; Supply Voltage Range:4.5V to 5.5V, 2.7V to 3.6V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:3060; Data Interface:3 Wire, Serial; IC Case Style:TSSOP; Logic Function Number:3060; Operating Temperature Range:-25°C to +85°C; Sample Rate:192kHz; Supply Current:25mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM3060PW .
  • PCM3060PW.