Texas Instruments 6PAIC23BIPWRG4Q1

Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
$ 7.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 6PAIC23BIPWRG4Q1.

Texas Instruments

Datasheet41 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 6PAIC23BIPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.875
$ 7.133
Stock
238,412
276,304
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Resolution
3 B
4 B
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
1
1
Signal to Noise Ratio (SNR)
90 dB
90 dB
Min Supply Voltage
1.42 V
1.42 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV320AIC23BIPWR .
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -40 to 85
Texas InstrumentsTLV320AIC23BPWR
IC STEREO AUDIO CODEC 28-TSSOP / General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin TSSOP T/R
Texas InstrumentsTLV320AIC23BPW
Low-Power Stereo CODEC with HP Amplifier 28-TSSOP -10 to 70
Cirrus LogicCS4272-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Cirrus LogicCS4272-DZZ
PCM Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin TSSOP Tube
Cirrus LogicCS4271-DZZ
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments 6PAIC23BIPWRG4Q1 provided by its distributors.

Automotive Stereo Audio CODEC, 8- to 96 kHz, With Integrated Headphone Amp 28-TSSOP -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch Automotive 28-Pin TSSOP T/R
Tape & Reel (TR) EAR99 Active AIC23B codec 90dB 1.42V 117.508773mg 23mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.