Texas Instruments TLV3011AIDCKR

5¦ÌA 6¦Ìs Open Drain 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V SC-70-6 , 2mm*1.25mm*900¦Ìm
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3011AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.62%

CAD Models

Download Texas Instruments TLV3011AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.411
Stock
3,566,782
377,828
Authorized Distributors
4
4
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV3012AIDCKR
Low-power comparator with reference (push-pull) 6-SC70 -40 to 125
Texas InstrumentsTLV3012AQDCKRQ1
Tape & Reel (TR) TLV3012 Push-Pull Automotive AEC-Q100 comparator circuit 10pA 13500ns 2mm 15mV
Analog DevicesMAX9119EXK+T
MAX9118 Series 5.5V 1 nA SMT Single Voltage Reference Comparator - SOT-353
MicrochipMCP6561T-E/LT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
MicrochipMCP6566T-E/LT
MCP6566 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOT-23-5
Texas InstrumentsTLV7211IDCKR
Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 6-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TLV3011AIDCKR provided by its distributors.

5¦ÌA 6¦Ìs Open Drain 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V SC-70-6 , 2mm*1.25mm*900¦Ìm
Low-power comparator with reference (open-drain) 6-SC70 -40 to 125
Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R / IC COMPARATOR 1.8V W/REF SC70-6
NANOPOWER COMPARATOR, SINGLE, 6 uS, SC-70-6, FULL REEL
12mV 10pA TSSOP-6 Comparators ROHS
Tape & Reel (TR) TLV3011 Open Drain Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 10pA 12000ns 2mm 12mV
Comparators Low Power Open Drain Output
TLV3011 LOW-POWER COMPARATOR WIT
IC COMPARATR 1 W/VOLT REF SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.