Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9119EXK+T

MAX9118 Series 5.5V 1 nA SMT Single Voltage Reference Comparator - SOT-353

$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9119EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+98.44%

CAD Models

Download Analog Devices MAX9119EXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9119EXK+T.

Related Parts

MicrochipMCP6561T-E/LT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
MicrochipMCP6566T-E/LT
MCP6566 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOT-23-5
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
Texas InstrumentsTLV3012AIDCKR
IC COMPARATR 1 W/VOLT REF SC70-6 Comparator with Voltage Reference Push-Pull SC-70-6
Texas InstrumentsTLV3011AIDCKT
IC COMPARATR 1 W/VOLT REF SC70-6 Comparator with Voltage Reference Open-Drain SC-70-6
Texas InstrumentsTLV3012AIDCKT
Texas Instruments Comparators, SC-70encapsulation, surface mount, double/Single power supply

Descriptions

Descriptions of Analog Devices MAX9119EXK+T provided by its distributors.

MAX9118 Series 5.5V 1 nA SMT Single Voltage Reference Comparator - SOT-353
Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R
SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 66.02dB CMRR 80dB PSRR 4mV 40mus
NANOPOWER COMPARATOR, PUSH PULL, SC-70-5; Comparator Type:Nanopower; No. of Comparators:1 Comparator; Response Time:-; Supply Voltage Range:1.6V to 5.5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:Pus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9119 EXK+T
  • MAX9119EXK-T
  • MAX9119EXKT