Microchip MCP6561T-E/LT

Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6561T-E/LT.

Upverter

Datasheet42 pages17 years ago

Microchip

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+49.24%

CAD Models

Download Microchip MCP6561T-E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.723
Stock
1,798,012
132,862
Authorized Distributors
6
6
Case/Package
SC
-
Number of Pins
5
5
Input Offset Voltage (Vos)
10 mV
-
Propagation Delay
80 ns
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
66 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP6566T-E/LT
High Speed Comparator, Single, 49Ns Sc70; |Microchip Technology MCP6566T-E/LT
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
Analog DevicesADCMP371AKS-REEL
IC,VOLT COMPARATOR,SINGLE,TSSOP,5PIN,PLASTIC
Analog DevicesMAX9648AXK+T
IC COMPARATOR GP SGL SC70-5 / General-Purpose, Low-Voltage, Tiny Pack Comparators
Texas InstrumentsLMV331IDCKR
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125

Descriptions

Descriptions of Microchip MCP6561T-E/LT provided by its distributors.

Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
Comparator Single R-R I/P 5.5V Automotive 5-Pin SC-70 T/R
Single 1.8V Push/Pull Comparator, E temp
Microchip Comparator, SC-70 Package, SMD, Single Supply
MCP6561 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SC-70-5
Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5
Comparator Type = Low Power / Output Type = Push-Pull / Channels = 1 / Input Offset Voltage Max. mV = 10 / Output Current per Channel mA = 50 / Common Mode Rejection Ratio (CMRR) dB = 54 / Power Supply Rejection Ratio (PSRR) dB = 70 / Supply Current uA = 100 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SC-70 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.25 / Height mm = 2 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6561T-ELT