Microchip MCP6566T-E/LT

High Speed Comparator, Single, 49Ns Sc70; |Microchip Technology MCP6566T-E/LT
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6566T-E/LT.

Upverter

Datasheet46 pages15 years ago

Microchip

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
+73.14%

CAD Models

Download Microchip MCP6566T-E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6561T-E/LT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
Analog DevicesADCMP371AKS-REEL
IC,VOLT COMPARATOR,SINGLE,TSSOP,5PIN,PLASTIC
Analog DevicesMAX9648AXK+T
IC COMPARATOR GP SGL SC70-5 / General-Purpose, Low-Voltage, Tiny Pack Comparators
Analog DevicesMAX9021AXK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Microchip MCP6566T-E/LT provided by its distributors.

High Speed Comparator, Single, 49Ns Sc70; |Microchip Technology MCP6566T-E/LT
MCP6566 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOT-23-5
Comparator Single R-R I/P 5.5V Automotive AEC-Q100 5-Pin SC-70 T/R
Single 1.8V Open Drain Comparator, E temp
Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5
130μA 66dB 30mA 1 3V 5.5V 10mV@ 5.5V 1pA@ 5.5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*1mm
COMPARATOR, -40 TO 125DEG C, SC-70-5; Comparator Type: Low Power; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: SC-70; No. of Pins: 5Pins; IC Output Type: Open Dr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6566T-E/LT.
  • MCP6566T-ELT