Texas Instruments TLV7211IDCKR

Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 6-SC70 -40 to 85
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7211IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages19 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.24%

CAD Models

Download Texas Instruments TLV7211IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV7211AIDCKR
Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85
Texas InstrumentsTLV7211AIDCKT
Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23
MicrochipMCP6541T-I/LT
Microchip - MCP6541T-I/LT - General Purpose Comparator, Single, 4 Us, SC-70-5
MicrochipMCP6546T-I/LT
Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
Analog DevicesMAX9648AXK+T
IC COMPARATOR GP SGL SC70-5 / General-Purpose, Low-Voltage, Tiny Pack Comparators

Descriptions

Descriptions of Texas Instruments TLV7211IDCKR provided by its distributors.

Single CMOS Comparator With Rail-to-Rail Input and Push-Pull Output 6-SC70 -40 to 85
Tape & Reel (TR) TLV7211 Push-Pull 4e-8muA comparator circuit 40fA 10000ns 2mm 15mV
Micropower, high-voltage, single comparator 6-SC70 -40 to 85
500ns~5¦Ìs Push-Pull 1 2.7V 15V 15mV@ 5V 0.04pA@ 5V SC-70-6 , 1mm
COMPARATOR 18000 uV OFFSET-MAX 10000 ns RESPONSE TIME PDSO6
Comparator Single R-R I/P 15V 6-Pin SC-70 T/R
15mV 0.04pA SC-70-6 Comparators ROHS
TLV7211 SINGLE HIGH VOLTAGE COMP
IC COMPARATOR 1 GEN PUR SC70-6
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.7V; Supply Voltage Max:15V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.