Texas Instruments TLV27L1CDBVTG4

11-uA/Channel, 160kHz, -Out Op Amp 5-SOT-23 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV27L1CDBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages18 years ago

Upverter

CAD Models

Download Texas Instruments TLV27L1CDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.508
Stock
138,576
523,997
523,997
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
160 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
71 dB
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
7 µA
7 µA
7 µA

Related Parts

Texas InstrumentsTLV27L1IDBVTG4
Single, 16-V, 160-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2381IDBVR
Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2381IDBVTG4
10-uA/Channel, 160kHz, IO Op Amp 5-SOT-23 -40 to 125
STMicroelectronicsTS931ILT
TS93x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
Analog DevicesADA4051-1ARJZ-R7
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV27L1CDBVTG4 provided by its distributors.

11-uA/Channel, 160kHz, -Out Op Amp 5-SOT-23 0 to 70
OP Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-23 T/R
SINGLE OPAMP, OPERATIONAL AMPLIFIER<AZ
Lead Free GULL WING OPERATIONAL AMPLIFIER BIMOS OPERATIONAL AMPLIFIER Amplifier 385mW 71dB 0.06V/mus 125C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:160kHz; Slew Rate:0.06V/µs; Supply Voltage Min:1.35V; Supply Voltage Max:8V; No. of Pins:5; Operating Temperature Range:0°C to +70°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.