Analog Devices ADA4051-1ARJZ-R7

Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4051-1ARJZ-R7.

Upverter

Datasheet20 pages16 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+6.31%

CAD Models

Download Analog Devices ADA4051-1ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.74
Stock
300,476
105,815
Authorized Distributors
6
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
125 kHz
125 kHz
Input Offset Voltage (Vos)
17 µV
2 µV
Power Supply Rejection Ratio (PSRR)
135 dB
110 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4051-1ARJZ-R7.

Related Parts

SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel
Texas InstrumentsOPA333AIDBVR
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Texas InstrumentsOPA333AQDBVRQ1
Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA333AIDBVRG4
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Analog DevicesAD8505ARJZ-R2
Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices ADA4051-1ARJZ-R7 provided by its distributors.

Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 17000uV Offset-Max, CMOS, PDSO5
15μA, 60mV/μs, 95nV/rtHz@5V, 125kHz, 135dB, Rail-to-Rail, 15mA, 1-Ch, 1.8V-5.5V, 2μV, 20pA, Zero-Drift Op Amp, SOT-23-5, SMD, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated