Microchip MCP6421T-E/OT

MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6421T-E/OT.

Microchip

Datasheet46 pages13 years ago

Upverter

Master Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download Microchip MCP6421T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 1.066
Stock
285,139
95,581
Authorized Distributors
6
6
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.05 V/µs
-
Gain Bandwidth Product
90 kHz
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
75 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
4.4 µA
-

Supply Chain

Projected EOL Date2039-02-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA313IDBVR
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA313IDCKR
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Analog DevicesAD8515ART-REEL
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC
Texas InstrumentsOPA313IDBVT
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8515ARTZ-R2
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
STMicroelectronicsTSV611AILT
TSV611A Series 5.5 V 120 kHz Single Rail to Rail CMOS Operational Amp - SOT-23-5

Descriptions

Descriptions of Microchip MCP6421T-E/OT provided by its distributors.

MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
Microchip General Purpose Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
1pA 1 90kHz SOT-23-5 Operational Amplifier ROHS
Op Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Operational Amplifier, Single, 90 Khz, 1, 0.05 V/ S, 1.8V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
Ic, Op Amp, 90Khz, 0.001V, Sot-23; |Microchip Technology MCP6421T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6421T-EOT