Texas Instruments TLV27L1CDBVR

Single, 16-V, 160-kHz operational amplifier 5-SOT-23 0 to 70
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV27L1CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Augswan

Inventory History

3 month trend:
+23.29%

CAD Models

Download Texas Instruments TLV27L1CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.87
Stock
597,794
486,901
Authorized Distributors
3
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
7 µA
7 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV27L1CDBVR.

Related Parts

Texas InstrumentsTLV2381IDBVR
Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV271IDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV271CDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70
Tiny Low Power Operational Amplifier with Rail-to-Rail
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
STMicroelectronicsTS971ILT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV27L1CDBVR provided by its distributors.

Single, 16-V, 160-kHz operational amplifier 5-SOT-23 0 to 70
Op Amp Single Micropower Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
Single channel 1pA 0.06V/us 160kHz SOT-23-5 Operational Amplifier ROHS
7μA 60mV/μs 89nV/rtHz 160kHz Shutdown Rail-to-Rail 400μA 1Ch 1Op ±8V 16V 500μV 1pA General Purpose SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:160kHz; Slew Rate:0.06V/µs; Supply Voltage Min:1.35V; Supply Voltage Max:8V; No. of Pins:5; Operating Temperature Range:0°C to +70°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.