STMicroelectronics TS931ILT

TS93x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS931ILT.

Farnell

Datasheet17 pages15 years ago
Datasheet15 pages28 years ago
Datasheet16 pages21 years ago

element14 APAC

Factory Futures

Components Direct

LCSC

Inventory History

3 month trend:
+15.01%

CAD Models

Download STMicroelectronics TS931ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS971ILT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2221IDBVR
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
Texas InstrumentsTLV2221CDBVR
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Texas InstrumentsTLV2711CDBVR
Single, 10-V, 65-kHz operational amplifier 5-SOT-23 0 to 70
STMicroelectronicsTS971IYLT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5

Descriptions

Descriptions of STMicroelectronics TS931ILT provided by its distributors.

TS93x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
Operational Amplifier, Single, 1 Channels, 100 kHz, 50 V/ms, 2.7V to 10V, SOT-23, 5 Pins
ROHS3Compliant EAR99 TS931 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0003muA 10mV 100kHz
Op Amp Single Micropower Amplifier R-R O/P 10V 5-Pin SOT-23 T/R
STMicroelectronics Low Power Op Amp, 1-Ch SOT-23 Single Supply SMD 5-Pin
Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO5
OP AMP, SINGLE, 100KHZ, MICROPWR, 5SOT23; No. of Amplifiers: 1 Amplifier; Bandwidth: 100kHz; Slew Rate: 0.05V/µs; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-D
The TS93x (single, dual & quad) series are operational amplifiers able to operate with voltage as low as 2.7V and to reach 2.9Vpp of output swing with RL = 100k\Omega when supplied @ 3V. Offering a typical consumption of only 20uA, they are particularly well-suited for battery-powered applications. Fitting the TS93x onto your board design is very easy because of its space-saving 5-pin SOT23-5 package with outer dimensions of 2.8mm x 2.9mm.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS931ILT.