Texas Instruments TLE2062AMDR

Op Amp Dual High Output Current Amplifier ±18V Automotive 8-Pin SOIC T/R
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062AMDR.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-72.39%

CAD Models

Download Texas Instruments TLE2062AMDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 4.26
Stock
150,618
124,848
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
-
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062AMDR.

Related Parts

STMicroelectronicsTS1872IDT
TS187x Series 6V 630 kHz Rail-to-Rail Low Power Operational Amplifier - SOIC-8
Texas InstrumentsLMC6482IM/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
Texas InstrumentsLMC6482IMX/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
Texas InstrumentsLMC6484IM/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
onsemiMC33172DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +85°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C

Descriptions

Descriptions of Texas Instruments TLE2062AMDR provided by its distributors.

Op Amp Dual High Output Current Amplifier ±18V Automotive 8-Pin SOIC T/R
ROHS3Compliant EAR99 TLE2062 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.00006muA -19V 2000kHz
EXCALIBUR JFET-INPUT HIGH-OUTPUT-DRIVE mPOWER OPERATIONAL AMPLIFIERS
Military-grade, dual, 36-V, 2-MHz, In to V+, 1.5-mv offset voltage, JFET-input op amp in SOIC-8 8-SOIC -55 to 125
625¦ÌA(x2 Channels) 3.4V/¦Ìs 59nV/rtHz@ ¡À5V 2MHz 80mA 2 2 ¡À18V 800¦ÌV 4pA J-FET SOIC-8 , 1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.