Texas Instruments TLE2062AMD

Op Amp Dual High Output Current Amplifier ±18V Automotive 8-Pin SOIC Tube
$ 4.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2062AMD.

Texas Instruments

Datasheet84 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet81 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2062AMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.4
Stock
124,848
150,618
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
3.4 V/µs
-
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
4 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
625 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2062AMD.

Related Parts

Texas InstrumentsTLE2062AID
Op Amp Dual High Output Current Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP JFET 2MHZ 8SOIC
Texas InstrumentsTLE2062IDR
Dual, 36V, 2MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2062CDG4
Dual JFET-Input High-Output-Drive uPower Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLE2062AMD provided by its distributors.

Op Amp Dual High Output Current Amplifier ±18V Automotive 8-Pin SOIC Tube
ROHS3Compliant EAR99 TLE2062 Tube op amp buffer circuit 4.9mm 0.00006muA 9V 2000kHz
625¦ÌA(x2 Channels) 3.4V/¦Ìs 59nV/rtHz@ ¡À5V 2MHz 80mA 2 2 ¡À18V 800¦ÌV 4pA J-FET SOIC-8 1.75mm
OP AMP, DUAL JFET, SMD, SOIC8; Amplifiers, No. of:2; Slew rate:3.4V/µs; Case style:SOIC; Bandwidth:1.8MHz; Base number:2062; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, input offset max:2mV; Voltage, supply +nom:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.