onsemi MC33174DR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33174DR2G.

Master Electronics

Datasheet15 pages11 years ago

IHS

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-5.53%

CAD Models

Download onsemi MC33174DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.395
$ 1.21
Stock
2,358,256
1,044,769
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
220 µA
220 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C
Op Amp Quad Low Power Amplifier ±22V/44V 14-Pin SOIC N Tube / IC OPAMP GP 1.8MHZ 14SOIC
onsemiMC33174DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C
STMicroelectronicsMC33174DT
Operational Amplifier (Op-Amp) Ic; Op Am |Stmicroelectronics MC33174DT
MicrochipMCP604T-I/SL
Operational Amplifier, 4 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 14 Pins, NSOIC
MicrochipMCP604-I/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC33174DR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C
Op Amp Quad Low Power Amplifier ±22V/44V 14-Pin SOIC N T/R / IC OPAMP GP 1.8MHZ 14SOIC
ROHS3Compliant e3 MC33174 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.2muA -15V 1800kHz
MC Series 2.1 V/us 44 V Single Supply Low Power Operational Amplifier - SOIC-14
Four channels 20nA 2.1V/us 1.8MHz 2mV SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, PDSO14
onsemi Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Operational Amplifiers; MC33174DR2G; ON SEMICONDUCTOR; 6.5 mV; 14; 22 V; 4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33174DR2G.