Texas Instruments LMC6482IM/NOPB

Texas Instruments LMC6482IM/NOPB Op-amp IC buffer amplifier rail-to-rail
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482IM/NOPB.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

TME

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6482IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMC6482AIMX/NOPB
IC OPAMP GP 1.5MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
Texas InstrumentsLMC6482AIM
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
Texas InstrumentsLMC6482AIMX
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
STMicroelectronicsTS912AIYDT
0.02% Rail to Rail ±8V 16V CMOS SOIC-8 SMD Adhesive Mount 1.65mm H
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS912BIYDT
ROHS3Compliant EAR99 TS912 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.4mA 3/10V 800kHz

Descriptions

Descriptions of Texas Instruments LMC6482IM/NOPB provided by its distributors.

Texas Instruments LMC6482IM/NOPB Op-amp IC buffer amplifier rail-to-rail
OP Amp Dual General Purpose Rail to Rail I/O 15.5 Volt 8-Pin SOIC N Rail
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85
Amplifier, Operational, 16 V (Max.), 1.2 mA, 3 MV, 2 pA (Typ.), 0.02 pA (Typ.)
Texas Instruments Op Amp, SOIC-8, 1.5MHz GBW, 15.5V Single Supply
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Ic, Op Amp, Dual, Smd; No. Of Amplifiers:2 Amplifier; Bandwidth:1.5Mhz; Slew Rate:1.3V/Μs; Supply Voltage Range:3V To 15.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6482IM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6482IM/NOPB .
  • LMC6482IM/NOPB.
  • LMC6482IM/NOPB..
  • LMC6482IMNOPB