Texas Instruments LMC6484IM/NOPB

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
$ 1.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6484IM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-19.47%

CAD Models

Download Texas Instruments LMC6484IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLMC6484AIM/NOPB
CMOS Quad Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMC6484AIM
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Texas InstrumentsLMC6494BEM
Quad CMOS ail-to- ail Input and Output Operational Amplifier 14-SOIC -40 to 125
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
STMicroelectronicsTS914AIYDT
Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDSO4

Descriptions

Descriptions of Texas Instruments LMC6484IM/NOPB provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85
Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14
Ic: Operational Amplifier; 1.5Mhz; 3÷15.5V; Ch: 4; So14
Texas Instruments Texas Instruments Operational Amplifier SOICencapsulation, 14Pin, 1.5MHzgain bandwidth product, 15 VSingle supply voltage
IC, OP AMP, QUAD, SMD; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; Package / Case:NSOIC; Slew Rate:1.3V/µs; Supply Voltage Max:15.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6484IM/NOPB .
  • LMC6484IM/NOPB.
  • LMC6484IMNOPB