Texas Instruments TLC393MD

Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-SOIC -55 to 125
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC393MD.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.606
$ 0.82
$ 0.82
Stock
89,316
1,102,824
1,102,824
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
-
5 mV
5 mV
Propagation Delay
-
4.5 µs
4.5 µs
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
-
84 dB
84 dB
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
16 V
16 V

Related Parts

MicrochipMCP6542-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6542T-I/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
MicrochipMCP6547-E/SN
Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube
onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC393MD provided by its distributors.

Dual, Micropower, LinCMOS(TM) Voltage Comparator 8-SOIC -55 to 125
COMPARATOR RoHS Compliant GULL WING MILITARY comparator circuit -55C 10000muV 4.9mm 2500ns
Comparator Dual R-R O/P 16V 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.